Sign in to ask questions about the Banner SM2A30PRLQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner SM2A30PRLQD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Banner SM2A30PRLQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.