Sensor, Photoelectric, 200 Meter Range, 12-240VAC, SPST Solid State, QD Conn.
Banner SM2A30SRLQD technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Ratings | IP67 |
| Response Time | 10ms |
| Series | SM30 |
| RoHS | Not Compliant |
No datasheet is available for this part.