
The Mini-Beam dark-on optical sensor features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a threaded mount and is rated for IP67. The sensor has a response time of 8ms and is part of the MINI-BEAM series.
Banner SM2A312D technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 8ms |
| Series | MINI-BEAM® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SM2A312D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
