
BANNER ENGINEERING SM2A312LVAGQD PHOTOELECTRIC SENSOR, 50MM-2M, SPST-SSR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 4ms |
| Series | MINI-BEAM® |
| RoHS | Compliant |
