SENSOR, PHOTOELECTRIC, SM30 SERIES, STAINLESS STEEL BARREL RECEIVER
Banner SM30SRLMHSC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.