Photoelectric sensor receiver, SM30 series, operating between -40°C and 70°C. Features dark-on output configuration and IP67 rating for robust environmental protection.
Banner SM30SRLQD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Series | SM30 |
| RoHS | Not Compliant |
No datasheet is available for this part.