
The MINI-BEAM PNP transistor is a compact device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum output current of 150mA and a maximum supply voltage of 30V. The device is rated for IP67 and has a response time of 1ms. It is available with a 4-conductor cable and a threaded mount. The MINI-BEAM transistor meets UL, CSA, CE, IEC, and NEMA approvals.
Sign in to ask questions about the Banner SM312F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner SM312F technical specifications.
| Approvals | UL, CSA, CE, IEC, NEMA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Number of Conductors | 4 |
| Output Current | 150mA |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | MINI-BEAM® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
