
The SM312LP is a panel mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for use with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor is IP67 rated and has a response time of 1ms. It is compliant with UL and CSA approvals and has a body made of ABS material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner SM312LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Material | ABS |
| Height | 30.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
