
The MINI-BEAM Dark-On sensor is a threaded-mount device with a sensing distance of 3000mm and a response time of 1ms. It operates within a temperature range of -20°C to 70°C and is compliant with UL, CSA, and CE approvals. The sensor has a maximum output current of 150mA and a maximum supply voltage of 30V, with a minimum supply voltage of 10V. It is rated for IP67 and is part of the MINI-BEAM series.
Banner SM31RQD technical specifications.
| Approvals | UL, CSA, CE |
| Height | 30.7mm |
| Length | 53.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Sensing Distance | 3000mm |
| Series | MINI-BEAM® |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SM31RQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
