Photoelectric Sensor Convergent Light ON/Dark ON NPN/PNP 0.038m 4-Pin
Banner SM912C technical specifications.
| Type | Convergent |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.038m |
| Output Type | NPN/PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.