Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner SM912LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Output Current | 250mA |
| Ratings | IP66 |
| Response Time | 8ms |
| Sensing Distance | 9000mm |
| Series | SM912 |
| RoHS | Compliant |
Download the complete datasheet for Banner SM912LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
