Sign in to ask questions about the Banner SMB18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner SMB18A technical specifications.
| Body Material | Stainless Steel |
| Height | 45.7mm |
| Length | 40.6mm |
| Material | Stainless Steel |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMB |
| RoHS | Compliant |
Download the complete datasheet for Banner SMB18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.