Banner SME312LPCQD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 500us |
| Series | SME312 |
| RoHS | Compliant |
Download the complete datasheet for Banner SME312LPCQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.