Checking distributor stock and pricing after the page loads.
Banner SMI306EBQ technical specifications.
| Type | Fiber Optic |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.