Banner SMU31R technical specifications.
| Approvals | IEC, NEMA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Mount | Threaded |
| Output Current | 3A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 20ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SMU31R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.