Photoelectric Sensor Diffuse NO/NC NPN/PNP 5-Pin
Banner SP100D technical specifications.
| Type | Diffuse |
| Output Type | NPN/PNP |
| Switching Mode | NO/NC |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.