Two normally open redundant-output channels and one normally closed non-safety auxiliary output channel
Banner SR-IM-11A technical specifications.
| Function | Interface Module |
| Typical Operating Supply Voltage | 24V |
| Typical Supply Current | 50mA |
| Number of Channels | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
No datasheet is available for this part.