
Illuminated pushbutton switch featuring a durable metal housing and front panel mount. Offers a 3PST throw configuration with 2 Normally Closed and 1 Normally Open contact. Rated for IP65, providing water resistance and dust tightness. Designed for a DC rated voltage of 24V and boasts a mechanical life of 300,000 cycles. Operates reliably within a temperature range of -25°C to 60°C, utilizing screw termination.
Banner SSA-EBM-12L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SSA-EB |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SSA-EBM-12L to view detailed technical specifications.
No datasheet is available for this part.
