
The T18 PNP sensor operates within a temperature range of -40°C to 70°C and features a threaded mount. It has an IP67 rating and a response time of 1ms. The sensor has a sensing distance of 600mm and is part of the T18 series.
Banner T186UEQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Sensing Distance | 600mm |
| Series | T18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner T186UEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
