BANNER ENGINEERING T18AW3D PHOTOELECTRIC SENSOR
Banner T18AW3D technical specifications.
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.