Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
T30UDPB Datasheet | Inductive & Capacitive | Banner
Browse
Manufacturers
API
BOM
Account
BANNER
T30UDPB
Datasheet
Banner
T30UDPB
ULTRASONIC SENSORS
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Proximity Sensors
Inductive & Capacitive
ULTRASONIC SENSORS
Mounting
External
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Banner T30UDPB technical specifications.
General
Contact Current Rating
100mA
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Mount
External
Outside Diameter
40mm
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account