Proximity Sensor Ultrasonic 300cm 3.6V to 5VDC 5-Pin
Checking distributor stock and pricing after the page loads.
Banner T30UFDNCQ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 45 |
| Package Width (mm) | 40 |
| Package Height (mm) | 63.6 |
| Mounting | Panel |
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 3000mm |
| Max Operating Supply Voltage | 5V |
| DC Supply Voltage | 3.6 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.6V |
| Cage Code | 28642 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |