Sign in to ask questions about the Banner T30UIPAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner T30UIPAQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Analog |
| Ratings | IP67 |
| Response Time | 48ms |
| Sensing Distance | 1m |
| RoHS | Compliant |
Download the complete datasheet for Banner T30UIPAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.