Sign in to ask questions about the Banner T30UXDAQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner T30UXDAQ8 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Frequency | 224kHz |
| Sensing Distance | 1000mm |
| Sensing Method | Ultrasonic |
| Series | T30UX |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Banner T30UXDAQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.