
Ultrasonic sensor with an analog current output, featuring a sensing distance up to 1000mm. Operating within a temperature range of -40°C to 70°C, this module is constructed with a durable PBT body and offers IP67 environmental protection. Mounting is facilitated by brackets, and termination is via a connector. The sensor boasts a response frequency of 224kHz and is unshielded.
Banner T30UXIAQ8 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Output Type | Analog Current |
| Ratings | IP67 |
| Response Frequency | 224kHz |
| Sensing Distance | 1000mm |
| Sensing Method | Ultrasonic |
| Series | T30UX |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.