Ultrasonic sensor with a 100mm to 1000mm sensing distance, operating within a 10-30VDC range. Features an analog voltage output and a 4-pin quick disconnect (QDC) termination. Constructed with a PBT body and IP67 rating for durability. This unshielded module operates from -40°C to 70°C with a 224kHz response frequency.
Banner T30UXUAQ8 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog Voltage |
| Ratings | IP67 |
| Response Frequency | 224kHz |
| Sensing Distance | 1000mm |
| Sensing Method | Ultrasonic |
| Series | T30UX |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.