
TL50 Tower Light: 2-Color Indicator; Voltage: 18-3, 83219
Banner TL50GR technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50GR to view detailed technical specifications.
No datasheet is available for this part.