3-color indicator module with 18-30VDC or 24V AC voltage input. Features a 135mA current rating and M12 termination. Operating temperature range from -40°C to 50°C. IP67 rated for waterproof and dust-tight environmental protection. Black housing with green, red, and yellow lens colors.
Banner TL50GYRQ technical specifications.
| Package/Case | Module |
| Current Rating | 135mA |
| Height | 169.9mm |
| Housing Color | Black |
| Length | 143mm |
| Lens Color | Green, Red, Yellow |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL50 |
| Termination | M12 |
| RoHS | Compliant |
No datasheet is available for this part.
