
The TL50RAQ is a linear voltage regulator with a current rating of 45mA. It is housed in a module package with wire leads for termination. The device operates within a temperature range of -20°C to 50°C. The TL50RAQ is rated for IP50 and features a black housing with a red lens.
Banner TL50RAQ technical specifications.
| Package/Case | Module |
| Current Rating | 45mA |
| Height | 119.3mm |
| Housing Color | Black |
| Length | 92mm |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP50 |
| Series | TL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner TL50RAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.