Safety relay module featuring 3PST throw configuration and 7A contact current rating with gold/silver contacts. Designed for DIN rail mounting with screw termination, this module operates on 24V AC coil voltage. Maximum operating temperature is 50°C, with a minimum of 0°C, and an operate time of 25ms.
Banner UM-FA-11A technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operate Time | 25ms |
| Series | UM |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Banner UM-FA-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.