
3PST safety relay module with 6A contact current rating and gold/silver contacts. Features a 24V AC coil voltage and 25ms operate time. Designed for DIN rail mounting with screw termination. Operates within a temperature range of 0°C to 50°C.
Banner UM-FA-9A technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operate Time | 25ms |
| Series | UM |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Banner UM-FA-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
