
Photoelectric sensor featuring NPN output and light-operate configuration. Operates with a 10 to 30 VDC supply voltage and a 50mA contact current rating. Utilizes an LED emitter with a 1ms response time. Constructed with an ABS body and glass sensing face, rated IP67 for environmental protection. Mounts via brackets and terminates with a cable.
Banner VS3AN5XLP technical specifications.
| Approvals | CE |
| Body Material | ABS |
| Contact Current Rating | 50mA |
| Length | 25.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Configuration | Light-On |
| Output Current | 50mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | VS3 |
| Termination | Cable |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Banner VS3AN5XLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
