Banner VS3RN5XLP technical specifications.
| Approvals | CE |
| Body Material | ABS |
| Contact Current Rating | 50mA |
| Length | 25.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 50mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Termination | Cable |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Banner VS3RN5XLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.