
Sensor, Verification Touch Button, 12-30VDC, PNP, Euro QD
Banner VTBP6Q technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Configuration | PNP |
| Ratings | IP66 |
| Response Time | 100ms |
| Series | VTB |
| RoHS | Compliant |
Download the complete datasheet for Banner VTBP6Q to view detailed technical specifications.
No datasheet is available for this part.