Cap Aluminum 6.8uF 63V 20% (6.3 X 13mm) Axial 35.53 Ohm 41mA Bulk
Barker Microfarads 30D685M063BA2A technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 35.53Ohm |
| Ripple Current | 41mA |
| Size | 6.3 X 13mm |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.