Cap Aluminum Lytic 2.2uF 450V 20% (9.5 X 24mm) Axial 78 Ohm 45mA 85°C Bulk
Sign in to ask questions about the Barker Microfarads 500D225M450DD2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Barker Microfarads 500D225M450DD2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 24 |
| Polarity | POLARIZED |
| Manufacturer Series | 500D |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | 500D |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Barker Microfarads 500D225M450DD2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.