Cap Aluminum Lytic 1000uF 50V -10% to 50% (15.88 X 66.68mm) Axial 0.128 Ohm 2330mA 105°C
Checking distributor stock and pricing after the page loads.
Barker Microfarads 601D108F050FP1 technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 50VDC |
| ESR | 0.128Ohm |
| Ripple Current | 2330mA |
| Leakage Current | 111.8@5MinuA |
| Size | 15.88 X 66.68mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.