Cap Aluminum Lytic 10000uF 16V -10% to 50% (22.23 X 66.68mm) Axial 0.037 Ohm 5230mA 105°C
Checking distributor stock and pricing after the page loads.
Barker Microfarads 601D109F016HP1 technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 16VDC |
| ESR | 0.037Ohm |
| Ripple Current | 5230mA |
| Leakage Current | 200@5MinuA |
| Size | 22.23 X 66.68mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.