This 1500uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of -10% to 50%. It features a low ESR of 0.118 and a high ripple current of 2420. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Barker Microfarads 601D158F035FP1 technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 35VDC |
| ESR | 0.118Ohm |
| Ripple Current | 2420mA |
| Leakage Current | 114.56@5MinuA |
| Size | 15.88 X 66.68mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.