Cap Aluminum Lytic 100uF 30V -10% to 30% (10.11 X 33.73mm) Axial 2.65 Ohm 353mA (0.1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 30VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 30VDC |
| ESR | 2.65Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 353mA |
| Size | 10.11 X 33.73mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |