This 47uF aluminum electrolytic capacitor has a rated voltage of 300VDC and a tolerance of -10% to 50%. It features a standard ESR type and a negative capacitance tolerance of -10. The capacitor measures 19.05 X 66.68 in size and has an axial termination style. It operates within a temperature range of -55 to 105°C and has a failure rate of P.
Checking distributor stock and pricing after the page loads.
Barker Microfarads M39018/03-0587P technical specifications.
| Capacitance | 47uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 300VDC |
| ESR | 4.23Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 275mA |
| Size | 19.05 X 66.68mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.