Cap Aluminum Lytic 3600uF 25V -10% to 75% (26.3 X 72.2mm) Axial 0.08 Ohm 3250mA (1%FR) 105°C
Barker Microfarads M39018/07-0065M technical specifications.
| Capacitance | 3600uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.08Ohm |
| Ripple Current | 3250mA |
| Leakage Current | 150000uA |
| Size | 26.3 X 72.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0065M to view detailed technical specifications.
No datasheet is available for this part.