This is an aluminum electrolytic capacitor with a capacitance of 550uF and a DC rated voltage of 40VDC. It has a tolerance of -10% to 75% and an equivalent series resistance of 0.48. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 105 degrees Celsius and has a failure rate of M. The capacitor is suitable for use in a variety of applications requiring a high capacitance value and moderate voltage rating.
Barker Microfarads M39018/07-0078M technical specifications.
| Capacitance | 550uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.48Ohm |
| Ripple Current | 900mA |
| Leakage Current | 74000uA |
| Size | 19.9 X 46.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.