This 200uF electrolytic capacitor has a maximum operating voltage of 75VDC and a tolerance of -10% to 75%. It features a standard ESR type and a maximum ripple current of 780. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through hole mounting with an axial termination style.
Barker Microfarads M39018/07-0096M technical specifications.
| Capacitance | 200uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| ESR | 0.65Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 780mA |
| Leakage Current | 64000uA |
| Size | 19.9 X 46.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0096M to view detailed technical specifications.
No datasheet is available for this part.