
This 75VDC aluminum electrolytic capacitor features a capacitance of 350uF with a tolerance of -10% to 75%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for a maximum ripple current of 1100 and has a lead diameter of 1.02mm.
Barker Microfarads M39018/07-0098M technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.02 |
| Product Diameter (mm) | 23.1(Max) |
| Number of Terminals | 4 |
| Capacitance | 350uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.37Ohm |
| Ripple Current | 1100mA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| Cage Code | 0P569 |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0098M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.