Cap Aluminum Lytic 150uF 200V -10% to 75% (23.1 X 72.2mm) Axial 0.865 Ohm 1250mA (1%FR) 105°C
Barker Microfarads M39018/07-0125M technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 200VDC |
| ESR | 0.865Ohm |
| Ripple Current | 1250mA |
| Leakage Current | 87000uA |
| Size | 23.1 X 72.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
Download the complete datasheet for Barker Microfarads M39018/07-0125M to view detailed technical specifications.
No datasheet is available for this part.