Cap Aluminum Lytic 5100uF 10V -10% to 75% (26.3 X 59.5mm) Axial 0.065 Ohm 3200mA (1%FR) 105°C
Barker Microfarads M39018/07-0232M technical specifications.
| Capacitance | 5100uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.065Ohm |
| Ripple Current | 3200mA |
| Leakage Current | 113000uA |
| Size | 26.3 X 59.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Barker Microfarads M39018/07-0232M to view detailed technical specifications.
No datasheet is available for this part.