The M39018/07-0236M from Barker Microfarads is a 12000uF aluminum electrolytic capacitor rated for 10VDC with a tolerance of -10% to 75%. It features an ESR of 0.028 and a ripple current of 6200. The capacitor has a leakage current of 173000 and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with an axial termination style and a standard ESR type.
Barker Microfarads M39018/07-0236M technical specifications.
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.028Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 173000uA |
| Size | 26.3 X 97.6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/07-0236M to view detailed technical specifications.
No datasheet is available for this part.