The M39018/07-0279M is a 700uF aluminum electrolytic capacitor rated for 40VDC with a tolerance of -10% to 75%. It features an ESR of 0.38 and a ripple current of 1150. The capacitor has a leakage current of 84000 and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with an axial termination style. The M39018/07-0279M operates over a temperature range of -55 to 105°C.
Barker Microfarads M39018/07-0279M technical specifications.
| Capacitance | 700uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.38Ohm |
| Ripple Current | 1150mA |
| Leakage Current | 84000uA |
| Size | 19.9 X 59.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.