The M39018/07-0296M is a 200uF aluminum electrolytic capacitor with a rated voltage of 75VDC. It has a tolerance of -10% to 75% and an ESR of 0.65. The capacitor is designed for through hole mounting and has a standard ESR type. It operates within a temperature range of -55 to 105°C.
Barker Microfarads M39018/07-0296M technical specifications.
| Capacitance | 200uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.65Ohm |
| Ripple Current | 780mA |
| Leakage Current | 64000uA |
| Size | 19.9 X 46.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
Download the complete datasheet for Barker Microfarads M39018/07-0296M to view detailed technical specifications.
No datasheet is available for this part.